
Product Information
Product Overview
The BP-IP300 is an IP® Thermal Transfer Printer, 300DPI standard, new, smart solution for high-performance printing. The Brady IP® Printer is a fully integrated, easy-to-use printer, material and software system. Smart cell technology allows the printer, materials and ribbon to communicate with each other. The system offers material recognition, automatic formatting and user-friendly printer features for labels, sleeves and tags. Brady IP® printer detects loaded material and ribbon and displays the user information on the LCD. The material information is sent to the software, where template and settings are automatically populated. Create data on template, then click and print. Load, click and print. It's just that simple. The Brady IP thermal transfer printer series works best when you use Brady labels, Brady ribbons and Brady software.
- Easy material loading design
- Smart cell technology for easy use and automatic formatting
- Intuitive label design software and LCD material recognition
- Compact flip-top display
Applications
Computers & Computer Peripherals
Contents
IP printer, Power cord, USB cable, Ribbon take-up spindle and Quick-start CD.
Technical Specifications
300dpi
-
To Be Advised
-
Bradys THT, THTEP Labels & IP-Enabled Ribbons
Legislation and Environmental
RoHS
Product Compliance Certificate
