Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,049.040 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
$1,049.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Label Type
Laser Printable
Label Width
20.32mm
Label Material
Polyester
Pack Quantity
10000
SVHC
To Be Advised
Label Height
6.35mm
Label Diameter
-
Label Colour
White
Product Range
LAT
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

