Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.010 |
Price for:Each
Minimum: 1
Multiple: 1
$86.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-750-488Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3070
Product RangeWorkHorse
Label Tape TypeThermal Transfer
Tape Length6.4m
Tape Width19.05mm
Tape MaterialPolyester
Label Tape ColorBlack on White
Product RangeWorkHorse
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
19.05mm
Label Tape Color
Black on White
Product Range
WorkHorse
Tape Length
6.4m
Tape Material
Polyester
For Use With
Brady BMP21-PLUS Portable Label Printer, IDPAL & LABPAL Series Handheld Label Makers
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

