Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoNYTIE-4.5X290-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN2430
Product RangeNYTIE Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$27.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoNYTIE-4.5X290-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN2430
Product RangeNYTIE Series
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length290mm
Cable Tie Width4.5mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Cable Tie TypeIdentification
Product RangeNYTIE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
290mm
Cable Bundle Diameter Max
-
Cable Tie Type
Identification
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.5mm
Minimum Loop Tensile Strength
-
Product Range
NYTIE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
