Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $129.260 |
Price for:Each
Minimum: 1
Multiple: 1
$129.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoX-24-428-SVBB-BKCopy
Newark Part No.57J1431
Label Tape TypeAdhesive
Tape Length28.7mm
Tape Width12.7mm
Tape MaterialPolyester
Label Tape ColorBlack on Silver
For Use WithIDXPERT Hand-Held Labeler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12.7mm
Label Tape Color
Black on Silver
SVHC
No SVHC (10-Jun-2022)
Tape Length
28.7mm
Tape Material
Polyester
For Use With
IDXPERT Hand-Held Labeler
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
