Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $83.390 |
Price for:Each
Minimum: 1
Multiple: 1
$83.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoX-84-499Copy
Newark Part No.57J1442
Label Tape TypeAdhesive
Tape Length-
Tape Width22.9mm
Tape MaterialNylon (Polyamide)
Label Tape ColorBlack on White
For Use WithBrady IDXPERT Printer
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
22.9mm
Label Tape Color
Black on White
Product Range
-
Tape Length
-
Tape Material
Nylon (Polyamide)
For Use With
Brady IDXPERT Printer
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
