Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.610 |
Price for:Each
Minimum: 1
Multiple: 1
$85.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoXC-500-595-CL-BKCopy
Newark Part No.45T0720
Label Tape TypeAdhesive
Tape Length7.6m
Tape Width12.7mm
Tape MaterialVinyl
Label Tape ColorBlack on Transparent
For Use WithBrady IDXPERT Printer
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12.7mm
Label Tape Color
Black on Transparent
Product Range
-
Tape Length
7.6m
Tape Material
Vinyl
For Use With
Brady IDXPERT Printer
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
