Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $190.610 |
Price for:Each
Minimum: 1
Multiple: 1
$190.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoXPS-375-CONTCopy
Newark Part No.57J1488
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions16.4mm x 2.5m
I.D. Max8.13mm
I.D. Min3.2mm
Shrink Ratio3:1
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (08-Jul-2021)
Product Overview
The XPS-375-CONT is a black on white full circle heat-shrink Wire Marker Sleeve made of B-342 PermaSleeve® heat-shrink polyolefin with matte finish. The 60088 wire marker sleeve suitable for use with the wire and cable marking, panel identification. It is the ultimate in marker durability, permanence and aesthetic appearance.
- Self-extinguishing
- Excellent cold-weather performance
Applications
Industrial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
16.4mm x 2.5m
I.D. Min
3.2mm
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
8.13mm
Shrink Ratio
3:1
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
