Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | PW-301Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 47AK6859 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.900 |
| 5+ | $174.820 |
| 10+ | $171.740 |
Price for:Each
Minimum: 1
Multiple: 1
$177.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | PW-301Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 47AK6859 |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 96W |
| Output Voltage - Output 1 | 48VDC |
| Output Current - Output 1 | 2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 100V AC to 240V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 96W |
| Output Current - Output 1 | 2A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 48VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 100V AC to 240V AC |
| Product Range | - |
Alternatives for PW-301
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
