Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | SW-7717Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11AM8191 |
| Your Part Number |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $419.190 |
Price for:Each
Minimum: 1
Multiple: 1
$419.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | SW-7717Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11AM8191 |
| No. of Ports | 17Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Gigabit Ethernet |
| Ethernet Switch Mounting | DIN Rail |
| Port Types | RJ45 x 16, SFP x 1 |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Input Voltage Type | VDC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Ports | 17Ports |
|---|---|
| Ethernet Switch Type | Gigabit Ethernet |
| Port Types | RJ45 x 16, SFP x 1 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (25-Jun-2025) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Product Range | - |
Alternatives for SW-7717
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
