Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-40A10K1-L-23
Newark Part No.51Y6212
Product RangeDecor Class A Vero 29 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-40A10K1-L-23
Newark Part No.51Y6212
Product RangeDecor Class A Vero 29 Series
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max93
Power Rating79.8W
Luminous Flux @ Test10000lm
Forward Current @ Test2.1A
Viewing Angle120°
Forward Voltage VF Typ38V
Nominal CCT (K)4000 K
COB Length49.2mm
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test109lm/W
Light Emitting Surface29.2mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeDecor Class A Vero 29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Neutral White
Power Rating
79.8W
Forward Current @ Test
2.1A
Forward Voltage VF Typ
38V
COB Length
49.2mm
Opto Case Style
-
Light Emitting Surface
29.2mm
Lens Shape
Round with Flat Top
Product Range
Decor Class A Vero 29 Series
Color Rendering Index Max
93
Luminous Flux @ Test
10000lm
Viewing Angle
120°
Nominal CCT (K)
4000 K
COB Width
-
Lumens / Watt @ Current Test
109lm/W
Lens Type
-
Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate