New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. White COB LEDs
                                                                                                  5. 93 White COB LEDs

                                                                                                  93 White COB LEDs:

                                                                                                  8 Products Found
                                                                                                  Find a huge range of 93 White COB LEDs at Newark Electronics Canada. We stock a wide range of White COB LEDs, such as 80, 70, 90 & 82 White COB LEDs from the worlds top manufacturers including: Bridgelux
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  COB Color
                                                                                                  Color Rendering Index Max
                                                                                                  Power Rating
                                                                                                  Luminous Flux @ Test
                                                                                                  Forward Current @ Test
                                                                                                  Viewing Angle
                                                                                                  Forward Voltage VF Typ
                                                                                                  Nominal CCT (K)
                                                                                                  COB Length
                                                                                                  Lumens / Watt @ Current Test
                                                                                                  Light Emitting Surface
                                                                                                  Lens Shape
                                                                                                  Height
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  BXRC-40A1001-B-23
                                                                                                  BRIDGELUX BXRC-40A1001-B-23
                                                                                                  30Y8152

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BRIDGELUX
                                                                                                  1. LED
                                                                                                  2. Neutral White
                                                                                                  3. 93 CRI Rating
                                                                                                  4. 9.3 W
                                                                                                  5. 1000 lm
                                                                                                  6. 350 mA
                                                                                                  7. 120 °
                                                                                                  8. 4000 K
                                                                                                  9. Round with Flat Top
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  Neutral White
                                                                                                  93
                                                                                                  9.3W
                                                                                                  1000lm
                                                                                                  350mA
                                                                                                  120°
                                                                                                  26.5V
                                                                                                  4000 K
                                                                                                  20mm
                                                                                                  105lm/W
                                                                                                  9.9mm
                                                                                                  Round with Flat Top
                                                                                                  1.9mm
                                                                                                  Decor Class A Vero 10 Series
                                                                                                  BXRC-40A4001-F-23
                                                                                                  BRIDGELUX BXRC-40A4001-F-23
                                                                                                  30Y8154

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BRIDGELUX
                                                                                                  1. LED
                                                                                                  2. Neutral White
                                                                                                  3. 93 CRI Rating
                                                                                                  4. 31 W
                                                                                                  5. 4000 lm
                                                                                                  6. 1.05 A
                                                                                                  7. 120 °
                                                                                                  8. 4000 K
                                                                                                  9. Round with Flat Top
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  Neutral White
                                                                                                  93
                                                                                                  31W
                                                                                                  4000lm
                                                                                                  1.05A
                                                                                                  120°
                                                                                                  29.5V
                                                                                                  4000 K
                                                                                                  36.2mm
                                                                                                  109lm/W
                                                                                                  18.4mm
                                                                                                  Round with Flat Top
                                                                                                  1.9mm
                                                                                                  Decor Class A Vero 18 Series
                                                                                                  BXRC-40A10K1-L-23
                                                                                                  BRIDGELUX BXRC-40A10K1-L-23
                                                                                                  51Y6212

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BRIDGELUX
                                                                                                  1. LED
                                                                                                  2. Neutral White
                                                                                                  3. 93 CRI Rating
                                                                                                  4. 79.8 W
                                                                                                  5. 10000 lm
                                                                                                  6. 2.1 A
                                                                                                  7. 120 °
                                                                                                  8. 4000 K
                                                                                                  9. Round with Flat Top
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  Neutral White
                                                                                                  93
                                                                                                  79.8W
                                                                                                  10000lm
                                                                                                  2.1A
                                                                                                  120°
                                                                                                  38V
                                                                                                  4000 K
                                                                                                  49.2mm
                                                                                                  109lm/W
                                                                                                  29.2mm
                                                                                                  Round with Flat Top
                                                                                                  1.9mm
                                                                                                  Decor Class A Vero 29 Series
                                                                                                  BXRC-30A4001-F-23
                                                                                                  BRIDGELUX BXRC-30A4001-F-23
                                                                                                  30Y8118

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BRIDGELUX
                                                                                                  1. LED
                                                                                                  2. Warm White
                                                                                                  3. 93 CRI Rating
                                                                                                  4. 31 W
                                                                                                  5. 4000 lm
                                                                                                  6. 1.05 A
                                                                                                  7. 120 °
                                                                                                  8. 3000 K
                                                                                                  9. Round with Flat Top
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  Warm White
                                                                                                  93
                                                                                                  31W
                                                                                                  4000lm
                                                                                                  1.05A
                                                                                                  120°
                                                                                                  29.5V
                                                                                                  3000 K
                                                                                                  36.2mm
                                                                                                  94lm/W
                                                                                                  18.4mm
                                                                                                  Round with Flat Top
                                                                                                  1.9mm
                                                                                                  Decor Class A Vero 18 Series
                                                                                                  BXRC-35A10K1-L-23
                                                                                                  BRIDGELUX BXRC-35A10K1-L-23
                                                                                                  51Y6200

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BRIDGELUX
                                                                                                  1. LED
                                                                                                  2. Neutral White
                                                                                                  3. 93 CRI Rating
                                                                                                  4. 79.8 W
                                                                                                  5. 10000 lm
                                                                                                  6. 2.1 A
                                                                                                  7. 120 °
                                                                                                  8. 3500 K
                                                                                                  9. Round with Flat Top
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  Neutral White
                                                                                                  93
                                                                                                  79.8W
                                                                                                  10000lm
                                                                                                  2.1A
                                                                                                  120°
                                                                                                  38V
                                                                                                  3500 K
                                                                                                  49.2mm
                                                                                                  103lm/W
                                                                                                  29.2mm
                                                                                                  Round with Flat Top
                                                                                                  1.9mm
                                                                                                  Decor Class A Vero 29 Series
                                                                                                  BXRC-30A2001-C-23
                                                                                                  BRIDGELUX BXRC-30A2001-C-23
                                                                                                  30Y8117

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BRIDGELUX
                                                                                                  1. LED
                                                                                                  2. Warm White
                                                                                                  3. 93 CRI Rating
                                                                                                  4. 16.2 W
                                                                                                  5. 2000 lm
                                                                                                  6. 500 mA
                                                                                                  7. 120 °
                                                                                                  8. 3000 K
                                                                                                  9. Round with Flat Top
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  Warm White
                                                                                                  93
                                                                                                  16.2W
                                                                                                  2000lm
                                                                                                  500mA
                                                                                                  120°
                                                                                                  32.3V
                                                                                                  3000 K
                                                                                                  36.2mm
                                                                                                  93lm/W
                                                                                                  13.2mm
                                                                                                  Round with Flat Top
                                                                                                  1.9mm
                                                                                                  Decor Class A Vero 13 Series
                                                                                                  BXRC-35A4001-F-23
                                                                                                  BRIDGELUX BXRC-35A4001-F-23
                                                                                                  51Y6203

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BRIDGELUX
                                                                                                  1. LED
                                                                                                  2. Neutral White
                                                                                                  3. 93 CRI Rating
                                                                                                  4. 30 W
                                                                                                  5. 4000 lm
                                                                                                  6. 1.05 A
                                                                                                  7. 120 °
                                                                                                  8. 3500 K
                                                                                                  9. Round with Flat Top
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  Neutral White
                                                                                                  93
                                                                                                  30W
                                                                                                  4000lm
                                                                                                  1.05A
                                                                                                  120°
                                                                                                  29.5V
                                                                                                  3500 K
                                                                                                  36.2mm
                                                                                                  93lm/W
                                                                                                  18.4mm
                                                                                                  Round with Flat Top
                                                                                                  1.9mm
                                                                                                  Decor Class A Vero 18 Series
                                                                                                  BXRC-30A10K1-L-23
                                                                                                  BRIDGELUX BXRC-30A10K1-L-23
                                                                                                  51Y6199

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BRIDGELUX
                                                                                                  1. LED
                                                                                                  2. Warm White
                                                                                                  3. 93 CRI Rating
                                                                                                  4. 79.8 W
                                                                                                  5. 10000 lm
                                                                                                  6. 2.1 A
                                                                                                  7. 120 °
                                                                                                  8. 3000 K
                                                                                                  9. Round with Flat Top
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  Warm White
                                                                                                  93
                                                                                                  79.8W
                                                                                                  10000lm
                                                                                                  2.1A
                                                                                                  120°
                                                                                                  38V
                                                                                                  3000 K
                                                                                                  49.2mm
                                                                                                  94lm/W
                                                                                                  29.2mm
                                                                                                  Round with Flat Top
                                                                                                  1.9mm
                                                                                                  Decor Class A Vero 29 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-8 of 8 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.