Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACNV3130-000ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AM6362
Product RangeACNV3130 Series
Your Part Number
1,165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 10+ | $7.410 |
| 25+ | $6.940 |
| 50+ | $6.460 |
| 100+ | $5.990 |
| 250+ | $5.880 |
| 500+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNV3130-000ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AM6362
Product RangeACNV3130 Series
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins10Pins
Isolation Voltage7.5kV
Product RangeACNV3130 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
10Pins
Product Range
ACNV3130 Series
Optocoupler Case Style
DIP
Isolation Voltage
7.5kV
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
