Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMF-C165.Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel92K0425RL Cut Tape92K0425 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.876 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.876 |
| 50+ | $0.609 |
| 100+ | $0.441 |
| 250+ | $0.403 |
| 500+ | $0.364 |
| 1000+ | $0.339 |
| 2500+ | $0.318 |
| 5000+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMF-C165.Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel92K0425RL Cut Tape92K0425 |
| Technical Datasheet | |
| LED Color | Green, Red |
| LED Mounting | SMD |
| Bulb Size | 0.8mm x 1.6mm |
| Viewing Angle | 120° |
| Lens Shape | Rectangular |
| Forward Current / Color | R 20mA, G 20mA |
| Luminous Intensity / Color | R 10mcd, G 15mcd |
| Forward Voltage / Color | R 2.1V, G 2.2V |
| Wavelength / Colour | R 621nm, G 572nm |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LED Color | Green, Red |
|---|---|
| Bulb Size | 0.8mm x 1.6mm |
| Lens Shape | Rectangular |
| Luminous Intensity / Color | R 10mcd, G 15mcd |
| Wavelength / Colour | R 621nm, G 572nm |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
| LED Mounting | SMD |
|---|---|
| Viewing Angle | 120° |
| Forward Current / Color | R 20mA, G 20mA |
| Forward Voltage / Color | R 2.1V, G 2.2V |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
