Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROTHER
Manufacturer Part NoTZE-421Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM3465
Product RangeTZe Tape Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.860 |
| 10+ | $39.710 |
| 20+ | $38.280 |
| 50+ | $34.000 |
Price for:Each
Minimum: 1
Multiple: 1
$41.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE-421Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM3465
Product RangeTZe Tape Series
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width9mm
Tape MaterialPET (Polyester) Film
Label Tape ColorBlack on Red
For Use WithBrother P-touch Label Printers
Product RangeTZe Tape Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
9mm
Label Tape Color
Black on Red
Product Range
TZe Tape Series
Tape Length
8m
Tape Material
PET (Polyester) Film
For Use With
Brother P-touch Label Printers
SVHC
No SVHC (07-Nov-2024)
Alternatives for TZE-421
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
