Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROTHER
Manufacturer Part NoTZES151Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM8247
Product RangeTZe Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.330 |
Price for:Each
Minimum: 1
Multiple: 1
$65.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZES151Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM8247
Product RangeTZe Series
Label Tape TypeSelf-Adhesive
Tape Length8m
Tape Width24mm
Tape Material-
Label Tape ColorBlack on Clear
For Use WithBrother P-touch Label Printers
Product RangeTZe Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Self-Adhesive
Tape Width
24mm
Label Tape Color
Black on Clear
Product Range
TZe Series
Tape Length
8m
Tape Material
-
For Use With
Brother P-touch Label Printers
SVHC
No SVHC (27-Jun-2024)
Alternatives for TZES151
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
