Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1-2342077-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39AH4623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 400+ | $46.400 |
Price for:Each
Minimum: 400
Multiple: 400
$18,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1-2342077-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39AH4623
GenderHeader
Pitch Spacing3.81mm
No. of Positions11Positions
Rated Current11A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Header
No. of Positions
11Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
11A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
