Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1-2342079-8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39AH4650
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 200+ | $91.490 |
| 250+ | $89.210 |
Price for:Each
Minimum: 200
Multiple: 200
$18,298.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1-2342079-8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39AH4650
GenderHeader
Pitch Spacing5mm
No. of Positions18Positions
Rated Current11A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Header
No. of Positions
18Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
5mm
Rated Current
11A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
