Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1-796638-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7515
Your Part Number
515 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 10+ | $7.260 |
| 25+ | $6.490 |
| 50+ | $5.940 |
| 100+ | $5.630 |
| 250+ | $5.170 |
| 500+ | $4.840 |
| 1000+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1-796638-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7515
GenderHeader
Pitch Spacing5.08mm
No. of Positions10Positions
Rated Current11A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
10Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
5.08mm
Rated Current
11A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
