Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2063570-2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.47AK6122
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 5+ | $925.820 |
Price for:Each
Minimum: 5
Multiple: 5
$4,629.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2063570-2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.47AK6122
Crimp Die ApplicationsMCON 1.2mm 1418761 Terminals
For Use WithAMP SDE-SA 2063570-1 Ratchet Tool Assembly
Product Range-
SVHCTo Be Advised
Product Overview
- SDE commercial MCON1.2 die set assembly
- Size is 0.5 to 7.5mm²
Technical Specifications
Crimp Die Applications
MCON 1.2mm 1418761 Terminals
Product Range
-
For Use With
AMP SDE-SA 2063570-1 Ratchet Tool Assembly
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
