Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2305909-3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel47AC7478
Re-Reel74AJ9232
Cut Tape74AJ9232
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.430 | $5.43 |
| Total Price | $5.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $5.090 |
| 25+ | $4.880 |
| 50+ | $4.720 |
| 100+ | $4.470 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2305909-3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel47AC7478
Re-Reel74AJ9232
Cut Tape74AJ9232
Pitch Spacing5mm
No. of Positions3Positions
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
3Positions
Conductor Area CSA
3.31mm²
Rated Current
15A
Product Range
-
Technical Docs (1)
Alternatives for 2305909-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
