Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2318770-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AH0852
Re-Reel52AH4686RL
Cut Tape52AH4686
Product RangeWireMate
Your Part Number
1,050 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.480 | $0.00 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.130 |
| 25+ | $1.880 |
| 50+ | $1.620 |
| 100+ | $1.550 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $1.480 |
| 1000+ | $1.440 |
| 2000+ | $1.390 |
| 4000+ | $1.370 |
| 6000+ | $1.330 |
| 10000+ | $1.300 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2318770-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AH0852
Re-Reel52AH4686RL
Cut Tape52AH4686
Product RangeWireMate
GenderHeader
Pitch Spacing5mm
No. of Positions5Positions
Rated Current5A
Rated Voltage250V
Block OrientationSurface Mount Right Angle
Product RangeWireMate
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
250V
Product Range
WireMate
Pitch Spacing
5mm
Rated Current
5A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2318770-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
