Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2385001-3Copy
Newark Part No.47AK0054
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2385001-3Copy
Newark Part No.47AK0054
Pitch Spacing2.5mm
No. of Positions3Positions
Wire Size (AWG)28AWG to 20AWG
Conductor Area CSA0.52mm²
Wire Connection MethodPush In
Rated Current4A
Rated Voltage150V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
28AWG to 20AWG
Wire Connection Method
Push In
Rated Voltage
150V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
3Positions
Conductor Area CSA
0.52mm²
Rated Current
4A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
