Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $514.710 |
Price for:Each
Minimum: 1
Multiple: 1
$514.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoC-1555Copy
Newark Part No.10M5140
Rack U Height-
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric302.4mm
External Width - Metric559mm
External Depth - Metric360mm
External Height - Imperial11.9"
External Width - Imperial22"
External Depth - Imperial14.2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
C-1555 is a sloping panel prestige steel enclosure.
- External dimension is 11.91" x 22" x 14.19", internal dimension is 3.5" x 19.06" x 12.91" (LxWxD)
- 16 gauge steel
- Plastic snap-in handles
- Hinged top with ventilating slots in rear opens completely
- Remove 19" panels by simply removing panel trim bar
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
559mm
External Height - Imperial
11.9"
External Depth - Imperial
14.2"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Height - Metric
302.4mm
External Depth - Metric
360mm
External Width - Imperial
22"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
