Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPG-2221354-G
Newark Part No.46Y9673
Technical Datasheet
192 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.720 |
10+ | $3.130 |
25+ | $2.850 |
50+ | $2.760 |
100+ | $2.650 |
250+ | $2.510 |
500+ | $2.230 |
1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPG-2221354-G
Newark Part No.46Y9673
Technical Datasheet
Thread SizePG13.5
Cable Diameter Min6.1mm
Cable Diameter Max11.9mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thread Size
PG13.5
Cable Diameter Max
11.9mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
6.1mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability