Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $103.020 |
| 10+ | $101.660 |
| 25+ | $100.280 |
| 50+ | $98.280 |
| 100+ | $96.280 |
| 250+ | $94.260 |
Price for:Each
Minimum: 5
Multiple: 5
$515.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32224Copy
Newark Part No.73R8041
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric179.8mm
External Width - Metric250mm
External Depth - Metric350mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial7.1"
External Width - Imperial9.8"
External Depth - Imperial13.78"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32224 is a NEMA enclosure ABS poly blend with clear polycarbonate door.
- External dimension is 13.78" x 9.84" x 7.09", internal dimension is 12.82" x 8.88" x 6.5" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches
- Light gray ABS/PC blended plastic enclosures with UL94-5VA flammability rating
- Clear doors are molded out of polycarbonate material with UL94-V0 flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
179.8mm
External Depth - Metric
350mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
13.78"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
9.8"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
