Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PS-11596-BCopy |
| Newark Part No. | 71AJ9481 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $13.430 |
| 10+ | $12.550 |
| 25+ | $11.470 |
| 50+ | $10.740 |
| 100+ | $10.030 |
| 250+ | $9.230 |
| 500+ | $9.050 |
| 1000+ | $8.860 |
Price for:Each
Minimum: 5
Multiple: 5
$67.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PS-11596-BCopy |
| Newark Part No. | 71AJ9481 |
| For Use With | Raspberry PI 4 Board |
| External Height | 1" |
| External Width | 2.44" |
| External Depth | 3.62" |
| Enclosure Material | ABS |
| Enclosure / Case Material | ABS |
| Body Color | Black |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
PS-11596-B is a raspberry pi 4 enclosure with additional cutouts black.
- External dimension is 1" x 2.44" x 3.62" (L x W x D)
- Accepts version4 of Raspberry PI microcomputer
- Designed to allow ease of access to all components
- PCB protection and ventilation
- Made of durable and impact-resistant ABS plastic
- Made of ABS UL94-HB material
- Black color
- Additional slots for quick access to onboard connections
- Ambient work temperature: -20°C to +60°C
Technical Specifications
| For Use With | Raspberry PI 4 Board |
|---|---|
| External Width | 2.44" |
| Enclosure Material | ABS |
| Body Color | Black |
| SVHC | No SVHC (21-Jan-2025) |
| External Height | 1" |
|---|---|
| External Depth | 3.62" |
| Enclosure / Case Material | ABS |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
