Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-25305-PCopy
Newark Part No.38AK6685
Your Part Number
147 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.630 |
| 30+ | $2.580 |
| 50+ | $2.530 |
| 100+ | $2.490 |
| 250+ | $2.440 |
| 500+ | $2.390 |
| 1000+ | $2.340 |
| 10000+ | $2.290 |
Price for:Each
Minimum: 10
Multiple: 10
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-25305-PCopy
Newark Part No.38AK6685
Panel TypeInternal Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorGray
External Height - Metric85.09mm
External Width - Metric231.9mm
External Height - Imperial3.35"
External Width - Imperial9.13"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
Gray
External Height - Metric
85.09mm
External Height - Imperial
3.35"
Product Range
-
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Bud Industries PTH-22432/PTQ-11042 Fiberglass Boxes
External Width - Metric
231.9mm
External Width - Imperial
9.13"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
