Print Page
Image is for illustrative purposes only. Please refer to product description.

118 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.700 |
| 30+ | $2.640 |
| 50+ | $2.580 |
| 100+ | $2.540 |
| 250+ | $2.490 |
| 500+ | $2.430 |
| 1000+ | $2.370 |
| 10000+ | $2.310 |
Price for:Each
Minimum: 10
Multiple: 10
$27.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-25323-PCopy
Newark Part No.73Y0911
Panel TypeInner Panel
Panel MaterialPlastic
Body Color-
External Height - Metric65mm
External Width - Metric165mm
External Height - Imperial2.56"
External Width - Imperial6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
65mm
External Height - Imperial
2.56"
Product Range
-
Panel Material
Plastic
For Use With
Bud Industries PTS-25323 & PTS-25323-C NEMA Box Enclosures
External Width - Metric
165mm
External Width - Imperial
6.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
