Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $8.520 |
| 10+ | $8.350 |
| 25+ | $8.180 |
| 50+ | $8.010 |
| 100+ | $7.840 |
| 250+ | $7.670 |
| 500+ | $7.500 |
| 1000+ | $7.330 |
Price for:Each
Minimum: 5
Multiple: 5
$42.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-25342-PCopy
Newark Part No.73Y0919
Panel TypeInner Panel
Panel MaterialPlastic
Body Color-
External Height - Metric247.9mm
External Width - Metric248mm
External Height - Imperial9.8"
External Width - Imperial9.8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
247.9mm
External Height - Imperial
9.8"
Product Range
-
Panel Material
Plastic
For Use With
Bud Industries PTS-25342 & PTS-25342-C NEMA Box Enclosures
External Width - Metric
248mm
External Width - Imperial
9.8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
