Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1090/GNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9392
Product RangeDX1090 Series
Your Part Number
121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.380 |
| 10+ | $32.640 |
| 100+ | $30.990 |
| 250+ | $29.790 |
| 500+ | $28.250 |
| 1000+ | $26.820 |
| 2500+ | $26.160 |
| 5000+ | $24.950 |
Price for:Each
Minimum: 1
Multiple: 1
$36.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1090/GNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9392
Product RangeDX1090 Series
LED ColorGreen
Operating Voltage2VDC
Mounting Hole Dia8mm
Forward Current If25mA
Luminous Intensity20mcd
IP / NEMA RatingIP66
Product RangeDX1090 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DX1090/GN is a green panel-mount LED Indicator made of aluminium bezel with black anodized finish. It offers recessed style and 260°C for 5 seconds maximum lead solder time.
- 0.312" x 32TPI thread size
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
20mcd
Product Range
DX1090 Series
Operating Voltage
2VDC
Forward Current If
25mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
