New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Fiber Optic Attenuators & Connectors
                      4. Fiber Optic Connectors
                      Print Page

                      PXEB5400MM5055

                      Fiber Optic Connector, 4CH, OM1/OM3, Plug, Multimode, 50µm / 125µm, 62.5µm / 125µm

                      BULGIN LIMITED PXEB5400MM5055
                      BULGIN LIMITED PXEB5400MM5055
                      BULGIN LIMITED PXEB5400MM5055
                      BULGIN LIMITED PXEB5400MM5055
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPXEB5400MM5055
                      Newark Part No.34AK3471
                      Product Range5000 Series Expanded Beam
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)

                      Product Information

                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPXEB5400MM5055
                      Newark Part No.34AK3471
                      Product Range5000 Series Expanded Beam
                      Technical Datasheet

                      Data Sheet

                      Fibre Optic Connector TypePlug
                      Fibre TypeMultimode
                      Fibre Diameter50µm / 125µm, 62.5µm / 125µm
                      Connector Body MaterialNylon (Polyamide) Body
                      Product Range5000 Series Expanded Beam
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      5000 series expanded beam connector range provides a high performance and a simple termination process. This allows for a rapid in-field termination and repair where inserts and termination kits are available. Moreover, the newly designed cable management system prevents fibers and cable to be twisted and their corresponding performance loss. The maximum insertion loss is <lt/>2dB and average insertion loss is <lt/>1.5dB. All plastic body version; UL94-V0 rated, UV stable, halogen free, light-weight, self-extinguishing material suitable for long-term outdoor and defense use.

                      • Designed to MIL-DTL-83526D, compatible with any connector that follows MIL-DTL-83526D
                      • Rated to IP68, operating temperature range from -50°C to +80°C (with outdoor tactical cable)
                      • Secure, proven locking system
                      • 4 channel plug connector
                      • Non-terminated connector for a 4-channel cable
                      • Compatible with OM1 & OM3 fiber type
                      • Dust cap, lanyard and ferrules (termini) for the cable included
                      • Mates with plug, jam nut and flange mount connectors (hermaphroditic)
                      • Multimode
                      • 5.0mm to 5.5mm cable acceptance

                      Technical Specifications

                      Fibre Optic Connector Type

                      Plug

                      Fibre Diameter

                      50µm / 125µm, 62.5µm / 125µm

                      Product Range

                      5000 Series Expanded Beam

                      Fibre Type

                      Multimode

                      Connector Body Material

                      Nylon (Polyamide) Body

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.