Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM6010/04P/CR/0709/SNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87AK2093
Product Range6000 Series Buccaneer
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.790 |
Price for:Each
Minimum: 1
Multiple: 1
$75.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM6010/04P/CR/0709/SNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87AK2093
Product Range6000 Series Buccaneer
Product Range6000 Series Buccaneer
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeCrimp / Solder Pin - Contacts Not Supplied
Coupling StylePush-Twist
Connector Body MaterialBrass Body
Connector Body PlatingMatte Silver
Contact Material-
Contact Plating-
IP RatingIP66, IP68, IP69K
IP RatingIP66, IP68, IP69K
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
6000 Series Buccaneer
No. of Contacts
4Contacts
Coupling Style
Push-Twist
Connector Body Plating
Matte Silver
Contact Plating
-
IP Rating
IP66, IP68, IP69K
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp / Solder Pin - Contacts Not Supplied
Connector Body Material
Brass Body
Contact Material
-
IP Rating
IP66, IP68, IP69K
SVHC
Lead (25-Jun-2025)
Alternatives for PXM6010/04P/CR/0709/SN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
