Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC08TSMM04AFIIFICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ4063
Product RangePXP Series
Your Part Number
27 In Stock
33 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.050 |
| 25+ | $54.760 |
| 50+ | $51.400 |
| 100+ | $49.970 |
| 250+ | $48.530 |
Price for:Each
Minimum: 1
Multiple: 1
$59.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC08TSMM04AFIIFICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ4063
Product RangePXP Series
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter4 Position M8 Plug
Convert To Splitter2 x 4 Position M8 Plug
Adapter Body ColorBlack
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangePXP Series
SVHCLead (25-Jun-2025)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
4 Position M8 Plug
Adapter Body Color
Black
Product Range
PXP Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 4 Position M8 Plug
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
Lead (25-Jun-2025)
Alternatives for PXPPVC08TSMM04AFIIFI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
