Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoJS102011SCQNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6258
Product RangeJS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 100+ | $1.670 |
| 250+ | $1.520 |
| 500+ | $1.390 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS102011SCQNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6258
Product RangeJS Series
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeJS Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationVertical
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
6V
SVHC
No SVHC (15-Jan-2018)
Switch Operation
On-On
Product Range
JS Series
Contact Voltage AC Max
-
Orientation
Vertical
Alternatives for JS102011SCQN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
