Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoJS203011JCQNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AK0535
Product RangeJS Series
Your Part Number
41 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $2.030 |
| 25+ | $1.920 |
| 50+ | $1.820 |
| 100+ | $1.650 |
| 250+ | $1.520 |
| 500+ | $1.340 |
| 1000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS203011JCQNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AK0535
Product RangeJS Series
Contact ConfigurationDP3T
Switch OperationOn-On-On
Switch MountingSurface Mount
Product RangeJS Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationVertical
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
6V
SVHC
No SVHC (15-Jan-2018)
Switch Operation
On-On-On
Product Range
JS Series
Contact Voltage AC Max
-
Orientation
Vertical
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
