Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKDS33Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH0418
Product RangeKDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 100+ | $8.800 |
| 250+ | $8.120 |
| 500+ | $7.590 |
| 1000+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKDS33Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH0418
Product RangeKDS Series
Product RangeKDS Series
Contact ConfigurationSPST-NC
Switch Type-
External Height30.42mm
External Width15.24mm
External Depth10.16mm
No. of Contacts2 Contact
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KDS Series
Switch Type
-
External Width
15.24mm
No. of Contacts
2 Contact
Contact Configuration
SPST-NC
External Height
30.42mm
External Depth
10.16mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
