Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSA0M911LFTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK0576
Product RangeKSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.981 |
| 25+ | $0.949 |
| 50+ | $0.900 |
| 100+ | $0.851 |
| 250+ | $0.808 |
| 500+ | $0.755 |
| 1000+ | $0.724 |
Price for:Each
Minimum: 10
Multiple: 10
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSA0M911LFTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK0576
Product RangeKSA Series
Product RangeKSA Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force300gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)7.4mm x 7.3mm
IP RatingIP60
IP RatingIP60
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KSA Series
Switch Mounting
Through Hole
Actuating Force
300gf
Switch Dimensions (L x W)
7.4mm x 7.3mm
IP Rating
IP60
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP60
Illumination
Non Illuminated
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
