Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSL0V411 LFTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AH0480
Product RangeKSL Series
Your Part Number
2,663 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 100+ | $2.350 |
| 250+ | $2.140 |
| 500+ | $1.950 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSL0V411 LFTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AH0480
Product RangeKSL Series
Product RangeKSL Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force3N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)8.7mm x 7.7mm
IP RatingIP60
IP RatingIP60
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KSL Series
Switch Mounting
Through Hole
Actuating Force
3N
Switch Dimensions (L x W)
8.7mm x 7.7mm
IP Rating
IP60
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP60
Illumination
Non Illuminated
Alternatives for KSL0V411 LFTR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
