Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR213GLFGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6271
Product RangeKSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 100+ | $2.390 |
| 250+ | $2.190 |
| 500+ | $1.990 |
| 1000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR213GLFGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6271
Product RangeKSR Series
Product RangeKSR Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force180gf
Contact Rating10mA at 32VDC
Switch Dimensions (L x W)6mm x 3.8mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KSR Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
6mm x 3.8mm
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
10mA at 32VDC
IP Rating
IP40
Illumination
Non Illuminated
Alternatives for KSR213GLFG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
