Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPHB2UEETS1ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6704
Product RangePHB Series
Your Part Number
26 In Stock
1,260 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.370 |
| 25+ | $3.170 |
| 50+ | $3.010 |
| 100+ | $2.810 |
| 250+ | $2.610 |
| 500+ | $2.340 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPHB2UEETS1ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6704
Product RangePHB Series
Product RangePHB Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationPush-Push
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max1A
Contact Voltage VDC15V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PHB Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
1A
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Panel Cutout Diameter
-
Switch Operation
Push-Push
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
15V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
