Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,468.300 |
Price for:Each
Minimum: 1
Multiple: 1
$12,468.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoDF-A0047
Newark Part No.78Y7761
Technical Datasheet
Antenna TypeCombined Loop / LPDA
Frequency Min20MHz
Frequency Max8.5GHz
Antenna Mounting-
Gain6dB
Input Power-
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Product Overview
IP56 rated Alaris handheld direction finding antenna for use in interference hunting applications with Tektronix USB spectrum analysers and SignalVu-PC Map application software.
- Combined loop/log-periodic dipole array antenna
- 20MHz to 8500MHz frequency
- Internal preamp can be used or bypassed
- Rotating trigger-switch to control operating bands, preamp on/off and transmit bearing
- Horizontal or vertical polarization
Applications
Wireless
Technical Specifications
Antenna Type
Combined Loop / LPDA
Frequency Max
8.5GHz
Gain
6dB
Input Impedance
50ohm
Product Range
-
Frequency Min
20MHz
Antenna Mounting
-
Input Power
-
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate