Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $280.310 |
Price for:Each
Minimum: 120
Multiple: 12
$33,637.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- GPS/Beidou/Glonass external antenna
- Covers GPS (L1/L2/L5), BEIDOU (B1/B2/B3), GLONASS (L1/L2) bands
- TNC-K (SMA) RF connector
- Copper threaded hole
- ABS radome material
- ESD sensitive
Applications
Wireless, IoT (Internet of Things), System Monitoring
Technical Specifications
Antenna Type
Dome
Frequency Max
1.609GHz
Gain
4.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.598GHz
Antenna Mounting
Screw
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability