Print Page
4330200
AccoustiX 2 Channel USB Powered Speakers/Speaker Bar
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGITAL INNOVATIONS
Manufacturer Part No4330200Copy
Newark Part No.32T0465
Your Part Number
No Longer Available
Product Information
ManufacturerDIGITAL INNOVATIONS
Manufacturer Part No4330200Copy
Newark Part No.32T0465
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
This AcoustiX speaker system connects to any 3.5mm headphone jack, and is powered by your computers USB port, so there is no bulky power adapter. Use separately as 2 channel speakers, or attach to use the speakers as a soundbar.
- Ultra-slim design 2.0 channel stereo sound quality speakers
- Powered from any USB port (no external power required)
- Magnetically shielded for optimal sound quality
- Blue LED lights
- On
- 2.0 channel stereo speakers
- Quick Start GuideSystem Requirements
- Available USB port
- Available 3.5mm audio jack
- Power output: 2 watts (1 per channel
- Frequency response: 200Hz~20kHz +
- Impedance: 4 ohms
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate