Print Page
PSTND1
Tripod Speaker Stand
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Product Information
ManufacturerPYLE
Manufacturer Part NoPSTND1Copy
Newark Part No.31AC3849
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The Pyle PSTND1 Tripod Speaker Stand Holder has universal speaker compatibility. It works with all speaker types with a 35mm insert (PA, Loudspeakers, Cabinet Systems, etc.). The stand effectively elevates speakers for optimum sound performance -- whether performing on-stage or outdoors! The tripod design is easy to setup and allows for quick adjustment control; height adjustable from 59.1'' to 82.7'' -inches. This rugged & reliable stand folds for quick storage and transport. Rubber capped tripod feet prevent damage and ensure stability and secure placement. Use reinforced steel construction to elevate your sound with the Pyle PSTND1 Tripod Speaker Stand Holder.
- Effectively Elevates Speakers for Optimum Sound Performance
- Universal Speaker Compatibility (35mm Insert)
- Easy Setup and Quick Adjustment Control
- Reinforced Steel Support Construction
- Speaker Support Arm Extension
- Rugged and Reliable
- Safety Lock-in Pin
- Foldable for Quick Storage and Transport
- Rubber Capped Tripod Feet Base
- Perfect for On-Stage or Studio Use
- For Professional or Beginner Applications
- Speaker Height Adjustable: 59.1" to 82.7"
- Speaker Max. Weight: 100 lbs. (50 kgs.)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate