New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      5530M-120N5

                      Sounder, 120 dB, Multiple Tone, 120 VAC, NEMA 3R, 222 mm, 5530M Series

                      EDWARDS SIGNALING PRODUCTS 5530M-120N5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDWARDS SIGNALING PRODUCTS
                      Manufacturer Part No5530M-120N5
                      Newark Part No.31C8038
                      Product Range5530M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,209.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,209.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEDWARDS SIGNALING PRODUCTS
                      Manufacturer Part No5530M-120N5
                      Newark Part No.31C8038
                      Product Range5530M Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC120VAC
                      Supply Voltage VDC-
                      TonesMultiple
                      Sound Pressure Level (SPL)120dB
                      IP / NEMA RatingNEMA 3R
                      Product Range5530M Series
                      Resonant Frequency-
                      Current Consumption380mA
                      External Depth222mm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      SVHCTo Be Advised

                      Technical Specifications

                      Supply Voltage VAC

                      120VAC

                      Tones

                      Multiple

                      IP / NEMA Rating

                      NEMA 3R

                      Resonant Frequency

                      -

                      External Depth

                      222mm

                      Operating Temperature Max

                      -

                      Supply Voltage VDC

                      -

                      Sound Pressure Level (SPL)

                      120dB

                      Product Range

                      5530M Series

                      Current Consumption

                      380mA

                      Operating Temperature Min

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate