New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      XVUC9VP

                      Sound Unit, Continuous, Pulse, 86 dB, 24V, 24V, 190mA, 155mm, IP54

                      Date/Lot Code

                      SCHNEIDER ELECTRIC XVUC9VP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXVUC9VP
                      Newark Part No.03AC2255
                      Product RangeHarmony XVU Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXVUC9VP
                      Newark Part No.03AC2255
                      Product RangeHarmony XVU Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC24V
                      Supply Voltage VDC24V
                      TonesContinuous, Pulse
                      Sound Pressure Level (SPL)86dB
                      IP / NEMA RatingIP54
                      Product RangeHarmony XVU Series
                      Resonant Frequency-
                      Current Consumption190mA
                      External Depth155mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max50°C
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Supply Voltage VAC

                      24V

                      Tones

                      Continuous, Pulse

                      IP / NEMA Rating

                      IP54

                      Resonant Frequency

                      -

                      External Depth

                      155mm

                      Operating Temperature Max

                      50°C

                      Supply Voltage VDC

                      24V

                      Sound Pressure Level (SPL)

                      86dB

                      Product Range

                      Harmony XVU Series

                      Current Consumption

                      190mA

                      Operating Temperature Min

                      -20°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (4)

                      Certificate of Conformity EN

                      Manufacturer Catalogue EN

                      Handling Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code