Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoIS-S-02
Newark Part No.15AJ2444
Product RangeIS-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $309.790 |
5+ | $277.950 |
10+ | $258.940 |
25+ | $226.960 |
50+ | $205.270 |
100+ | $191.360 |
Price for:Each
Minimum: 1
Multiple: 1
$309.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoIS-S-02
Newark Part No.15AJ2444
Product RangeIS-S Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones32 Tone
Sound Pressure Level (SPL)105dB
IP / NEMA RatingIP66
Product RangeIS-S Series
Resonant Frequency-
Current Consumption33mA
External Depth105mm
Operating Temperature Min-40°C
Operating Temperature Max55°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VAC
-
Tones
32 Tone
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
105mm
Operating Temperature Max
55°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
105dB
Product Range
IS-S Series
Current Consumption
33mA
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate