New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      204750

                      SOUNDER, 32 TONE, 105DBA, 24VDC ROHS COMPLIANT: YES

                      MOFLASH SIGNALLING 204750
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part No204750
                      Newark Part No.25AK1758
                      Product RangeYodalarm YA30 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$478.640
                      5+$429.780
                      10+$377.490
                      25+$349.830
                      50+$317.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $478.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part No204750
                      Newark Part No.25AK1758
                      Product RangeYodalarm YA30 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC-
                      Supply Voltage VDC24V
                      Tones32 Tone
                      Sound Pressure Level (SPL)105dBA
                      IP / NEMA RatingIP66
                      Product RangeYodalarm YA30 Series
                      Resonant Frequency-
                      Current Consumption35mA
                      External Depth85mm
                      Operating Temperature Min-35°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Supply Voltage VAC

                      -

                      Tones

                      32 Tone

                      IP / NEMA Rating

                      IP66

                      Resonant Frequency

                      -

                      External Depth

                      85mm

                      Operating Temperature Max

                      70°C

                      Supply Voltage VDC

                      24V

                      Sound Pressure Level (SPL)

                      105dBA

                      Product Range

                      Yodalarm YA30 Series

                      Current Consumption

                      35mA

                      Operating Temperature Min

                      -35°C

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate