Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part NoB100520405
Newark Part No.70AK6464
Product RangeBU2 M28 Series
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.220 |
| 50+ | $24.000 |
| 100+ | $22.160 |
| 250+ | $20.740 |
| 500+ | $19.520 |
Price for:Each
Minimum: 1
Multiple: 1
$26.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoB100520405
Newark Part No.70AK6464
Product RangeBU2 M28 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesPulse
Sound Pressure Level (SPL)90dBA
IP / NEMA RatingIP54
Product RangeBU2 M28 Series
Resonant Frequency3.5kHz
Current Consumption30mA
External Depth56mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Tones
Pulse
IP / NEMA Rating
IP54
Resonant Frequency
3.5kHz
External Depth
56mm
Operating Temperature Max
70°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
90dBA
Product Range
BU2 M28 Series
Current Consumption
30mA
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate